50-75% Off
BournsCMF-RL25U-0PTC Resettable Fuses
PTC Resettable Fuse 0.06A(hold) 0.15A(trip) 230VAC 0.9A 0.5s Radial 5.2 X 3.5mm Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 230VAC | |
| 0.9 | |
| 0.06 | |
| 0.15 | |
| 0.5@0.9A | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 5.2 X 3.5 | |
| Opposing Crimp Standoff | |
| 0.6 | |
| 5.2(Max) | |
| 3.5(Max) | |
| 5.2(Max) | |
| Through Hole |
With this CMF-RL25U-0 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This part has a lead diameter of 0.6(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep. This product's terminal pitch is 5(nom) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

