KEMET CorporationC0805C476M9PAC7800Condensateur céramique multicouche

Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C0805C476M9PAC7800 multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

210 000 pièces: Livraison en 3 jours

    Total$688.25Price for 2500

    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2603+
      Manufacturer Lead Time:
      12 semaines
      • In Stock: 210 000 pièces
      • Price: $0.2753

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.