Molex0511980300Einzeladersteckverbinder, Gehäuse

Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount White Bag

Other Part Names : 511980300

For all your modern day data transfer needs, this 0511980300 discrete wire housing from Molex will make a durable connection. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.5 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 16.7 mm long, 7.8 mm tall and 23 mm deep. 0511980300 is housed in white polybutylene terephthalate.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.