Amphenol Communications Solutions10114826-00005LFEinzeladersteckverbinder, Gehäuse

1.25mm Wire to Board Housing, 5 Positions

Ensure a complete connection between two different circuit boards is made using FCI's 10114826-00005LF discrete wire housing. This HDR connector has 5 HDR contacts. It has a maximum voltage rating of 125 VDC|125VAC. Its pitch is 1.25 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 10114826-00005LF is housed in natural polyamide 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 8 mm long, 3.95 mm tall and 3.15 mm deep.

Import TariffMay apply to this part if shipping to the United States

1.793 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 1.793 Stück
      • Price: 0,0276 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.