TDKB32560J1225KKondensator, Kunststofffilm

Cap Film 2.2uF 100V PET 10% (9 X 8.5 X 9.2mm) Radial Stacked 7.5mm 125°C Bulk

B32560J1225K plastic film capacitor from EPCOS is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 2.2uF. This product is 9(Max) mm long, 9.2(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 10%. The B32560J1225K polypropylene film capacitor has a radial termination style.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.