Texas InstrumentsBQ24070RHLTBatteriemanagement

Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 20-Pin VQFN EP T/R

This smart battery charger BQ24070RHLT charge controller from Texas Instruments operates to optimize your battery's performance. Its output produces a current of 1000 mA. With an output that has a voltage of 4.4 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.35 V and a maximum of 16 V. This battery gauge has an operating temperature range of -40 °C to 125 °C.

BuyingOptionsHeadingWithPartsAndDispatchDate

    Total564,70 €Price for 250

    • (250)

      DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      +
      Manufacturer Lead Time:
      ManufacturerLeadTime
      • In Stock: StockMessage
      • Price: 2,2588 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.