KEMET CorporationC0805X473K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R

This C0805X473K5RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.047uF. It has a tolerance of 10%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. This device utilizes flexiterm technology.

3.948 Stück: morgen versandbereit

    Total94,00 €Price for 1245

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1245
      Maximum Of:
      3948
      Country Of origin:
      Mexiko
         
      • Price: 0,0755 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.948 Stück
      • Price: 0,0755 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.