VishayCRCW0603115KFKEAWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 115K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW0603115KFKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 115K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Auf Lager: 28.171 Stück

Regional Inventory: 3.171

    Total0,09 €Price for 1

    3.171 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3171
      Country Of origin:
      Israel
         
      • Price: 0,0883 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 3.171 Stück
      • Price: 0,0883 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2348+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 25.000 Stück
      • Price: 0,0063 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.