AmphenolMS3456W18-12PSteckverbinder, rund

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Use only the best MS3456W18-12P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 18-12. It has a plug type gender. This PL connector has 6 PL contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 53.97 mm long with a diameter of 34.13 mm. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    • Price:

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.