AmphenolMS3459L12S-3SSteckverbinder, rund

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

This mil-dtl-5015 circular MS3459L12S-3S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 12S-3. It has a straight body orientation. This socket type connector has 2 socket type contacts. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 38.35 mm long with a diameter of 30.81 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    • Price:

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.