STMicroelectronicsSTM8AF6226TDYMicrocontrollers - MCUs

MCU 8-bit STM8A CISC 8KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic STM8AF6226TDY microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device is based on the STM8 core architecture. Its flash program memory is 8KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its ADC resolution is 10.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.