STMicroelectronicsSTM8L151K3U6Microcontrollers - MCUs

MCU 8-bit STM8 CISC 8KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray

Want to centralize your components to one device? Look no further use this STM8L151K3U6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. Its flash program memory is 8KB. This is a 8 bit processor. This device is based on the STM8 core architecture.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.