SamtecTSW-102-11-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded TSW-102-11-G-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-102-11-G-S is housed in black polyester. This product is 5.08 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

4.098 Stück: Versand in vsl. 11 Tagen

    Total0,36 €Price for 1

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 4.098 Stück
      • Price: 0,3599 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.