SamtecTSW-104-06-F-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded TSW-104-06-F-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 10.16 mm long, 5.21 mm tall and 5.08 mm deep. TSW-104-06-F-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 Woche
    • Price: 0,6629 €
    1. 1+0,6629 €
    2. 50+0,5493 €
    3. 100+0,4546 €

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.