SamtecTSW-104-08-G-T-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

This unshrouded TSW-104-08-G-T-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 3-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 8.12 mm tall and 14.98 mm deep. TSW-104-08-G-T-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

BuyingOptionsHeadingWithPartsAndDispatchDate

    Total1,81 €Price for 1

    • DispatchEstimateInDaysLabel

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      ManufacturerLeadTime
      • In Stock: StockMessage
      • Price: 1,8089 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.