SamtecTSW-104-08-G-TSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-104-08-G-T header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 3-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-104-08-G-T is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 10.16 mm long, 8.38 mm tall and 7.62 mm deep.

2.083 Stück: Versand in vsl. 11 Tagen

    Total1,89 €Price for 1

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 2.083 Stück
      • Price: 1,8941 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.