SamtecTSW-104-23-G-TSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-104-23-G-T connector from Samtec. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 3-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-104-23-G-T is housed in black polyester. This product is 10.16 mm long, 8.38 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

789 Stück: Versand in vsl. 11 Tagen

    Total1,93 €Price for 1

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 789 Stück
      • Price: 1,9277 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.