SamtecTSW-105-05-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-105-05-G-S header connector helps protect your equipment from accidental shortages. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 5.21 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-105-05-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

1.225 Stück: Versand in vsl. 11 Tagen

    Total0,77 €Price for 1

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 1.225 Stück
      • Price: 0,7711 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.