SamtecTSW-105-07-G-T-LLSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Think of Samtec's unshrouded TSW-105-07-G-T-LL header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 8.38 mm tall and 7.62 mm deep. TSW-105-07-G-T-LL is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

419 Stück: Versand in vsl. 11 Tagen

    Total2,14 €Price for 1

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 419 Stück
      • Price: 2,1404 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.