SamtecTSW-110-09-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded TSW-110-09-G-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 25.4 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-110-09-G-S is housed in black polyester. It uses the solder termination method.

1.805 Stück: Versand in vsl. 11 Tagen

    Total1,60 €Price for 1

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 1.805 Stück
      • Price: 1,6019 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.