NichiconUPJ2A271MHD6TNKondensator, Aluminium

Cap Aluminum Lytic 270uF 100V 20%( 18 X 20mm) Radial 7.5mm 918mA 5000h 105°C Ammo

Use this relatively high equivalent series resistance electrolytic UPJ2A271MHD6TN aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 18 mm. The UPJ2A271MHD6TN aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 810@1Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 270uF.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.