SCHURTER0001.2502Sicherungen
Fuse Cartridge Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Power Supply Adapter|Primary Protection in Equipment|Switching Mode Power Supply | |
| 5 X 20 | |
| 0.63 | |
| 250 | |
| 250 | |
| 300 | |
| 1.6 | |
| 1.55 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0001.2502 fuse developed by Schurter. This device has a current rating of 0.63. This device has a maximum power dissipation of 0.5(Typ) W. Its maximum power dissipation is 0.5(Typ) W. It has 2 terminals. The 0001.2502 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

