SCHURTER0001.1012Sicherungen
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Box cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Primary Protection In Equipment | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 36.7 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 1.18 | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0001.1012 fuse from Schurter will protect your electronics. Its maximum power dissipation is 4 W. This device has a maximum power dissipation of 4 W. This device has a current rating of 6.3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0001.1012 fuse has a cartridge termination style. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

