SCHURTER0001.2501Sicherungen
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Cartridge | |
| Slow Blow | |
| Power Supply Adapter|Primary Protection in Equipment|Switching Mode Power Supply | |
| 5 X 20 | |
| 0.5 | |
| 250 | |
| 250 | |
| 300 | |
| 1.6 | |
| 0.5 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0001.2501 fuse from Schurter will protect your electronics. Its maximum power dissipation is 0.5(Typ) W. This device has a maximum power dissipation of 0.5(Typ) W. This device has a current rating of 0.5. It has 2 terminals. The 0001.2501 fuse has a cartridge termination style. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

