SCHURTER0001.2507Sicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/KC/PSE/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 300 | |
| 2.5 | |
| 1500@250VAC | |
| 9.2 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 1.16 | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0001.2507 fuse from Schurter will protect your electronics. This device has a current rating of 2. Its maximum power dissipation is 0.8 W. This device has a maximum power dissipation of 0.8 W. It has 2 terminals. The 0001.2507 fuse has a cartridge termination style. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.