Molex0002081004Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag
Other Part Names : 02081004
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 13.5 | |
| 3.5 | |
| Bag | |
| 0.359 | |
| 19.3 | |
| 4.34 | |
| 4.22 | |
| MLX™ | |
| 14-20 | |
| Cable Mount |
This 0002081004 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13.5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 14-20 AWG. This product is 19.3 mm long, 4.22 mm tall and 4.34 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

