Molex0003061023Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 3.68mm Crimp ST Panel Mount Natural Standard .062 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.68 | |
| 8.64 | |
| 5.95 | |
| 20.62 | |
| Standard .062 | |
| Yes | |
| Cable Mount |
This 0003061023 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 2 RCP contacts. Its pitch is 3.68 mm. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This product is 11.2 mm long, 5.92 mm tall and 20.62 mm deep. 0003061023 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

