Molex0003061092Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 9Power POS 3.68mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9Power | |
| 3 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.194 | |
| 12.4 | |
| 19.8 | |
| Cable Mount |
Securely make a connection between a board and socket using this 0003061092 discrete wire housing developed by Molex. This RCP connector has 9 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 3-row connector. Its pitch is 3.68 mm. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0003061092 is housed in natural nylon 6/6. This product is 12.4 mm long, 13.6 mm tall and 19.8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

