Molex0003091063Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 6 POS 5.03mm Crimp ST Cable Mount Natural Bag
Other Part Names : 03091063
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 5.03 | |
| Straight | |
| 11/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 2.64 | |
| 16.97 | |
| 26.7 | |
| Cable Mount |
Use this 0003091063 discrete wire housing from Molex for a durable connection between discrete wires. This RCP connector has 6 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 5.03 mm. This device has a maximum current rating of 11 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0003091063 is housed in natural nylon 6/6. This product is 16.97 mm long and 26.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

