Molex0003091094Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 9 POS 5.03mm Crimp ST Cable Mount Natural Standard .093" Bag
Other Part Names : 03091094
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 3 | |
| Crimp | |
| 5.03 | |
| Straight | |
| 11/Contact | |
| 250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 4.148 | |
| 17 | |
| 26.2 | |
| Standard .093" | |
| Yes | |
| 5.03 | |
| Cable Mount |
This 0003091094 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 9 RCP contacts. Its pitch is 5.03 mm. This is a 3-row connector. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 11 A/contact. 0003091094 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 17 mm long, 16 mm tall and 26.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

