Molex0003092042Einzeladersteckverbinder, Gehäuse

Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Natural Bag

Other Part Names : 03092042

Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0003092042 discrete wire housing from Molex is perfect for you! This PL connector has 4 PL contacts. This is a 1-row connector. It has a plug type gender. Its pitch is 5.03 mm. It has a straight body orientation. This device has a maximum current rating of 11 A/contact. 0003092042 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 22.1 mm long, 8.6 mm tall and 25.4 mm deep.

5.911 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 5.911 Stück
      • Price: 0,0847 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.