Molex0003092159Einzeladersteckverbinder, Gehäuse
Conn Housing PL 15Power POS 5.03mm Crimp ST Panel Mount Natural Bag
Other Part Names : 03092159
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 15Power | |
| 3 | |
| Crimp | |
| 5.03 | |
| Straight | |
| 9.5/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 6.469 | |
| 42.4 | |
| 18.7 | |
| 24.89 | |
| Panel Mount |
Molex brings you their latest 0003092159 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This PL connector has 15 PL contacts. Its pitch is 5.03 mm. It has a plug type gender. It has a straight body orientation. This is a 3-row connector. This device has a maximum current rating of 9.5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0003092159 is housed in natural nylon 6/6. This product is 42.4 mm long, 18.7 mm tall and 24.89 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

