Molex0008500031Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Other Part Names : 08500031
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2.5 | |
| 20 | |
| Reel | |
| 0.0853 | |
| 10.4 | |
| 2.45 | |
| 3.41 | |
| KK® | |
| 22-30 | |
| Cable Mount |
Prevent premature failure by installing this 0008500031 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 10.4 mm long and 2.1 mm. Its wire is 22-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

