Molex0008500032Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Other Part Names : 08500032
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 20 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.04 | |
| 10.4 | |
| 2.1 | |
| KK® | |
| 22-30 | |
| Cable Mount |
This specially engineered 0008500032 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-30 AWG. It uses the crimp termination method. This product is 10.4 mm long and 2.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

