Molex0008500189Steckverbinder, Kontakt

Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag

Other Part Names : 08500189

This 0008500189 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 18-20 AWG. This product is 13.7 mm long, 4.74 mm tall and 3.3 mm deep. This connector contact has an operating temperature range of 0 °C to 50 °C.

Import TariffMay apply to this part

Auf Lager: 1.003 Stück

Regional Inventory: 1.000

    Total0,10 €Price for 1

    1.000 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2541+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.000 Stück
      • Price: 0,1001 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 3 Stück
      • Price: 0,0223 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.