Molex0008520112Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel
Other Part Names : 08520112
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 7 | |
| 600VDC|600VAC | |
| 6 | |
| -40 | |
| 105 | |
| 25 | |
| Reel | |
| 0.2 | |
| 13.7 | |
| 3.3 | |
| 4.74 | |
| Trifurcon™ | |
| 18-20 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 0008520112 connector contact from Molex will get you there. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-20 AWG. It uses the crimp termination method. This product is 13.7 mm long, 4.74 mm tall and 3.3 mm deep. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

