Molex0008550130Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Other Part Names : 08550130
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 10 | |
| 0 | |
| 75 | |
| 25 | |
| Tape and Reel | |
| 0.064 | |
| 9.7 | |
| 2.1 | |
| 3.68 | |
| KK® | |
| 22-30 | |
| Cable Mount |
This 0008550130 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product is 9.7 mm long, 3.68 mm tall and 2.1 mm deep. This connector contact has an operating temperature range of 0 °C to 75 °C. It uses the crimp termination method. Its wire is 22-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

