Molex0008560105Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel
Other Part Names : 08560105
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 600VDC|600VAC | |
| 6 | |
| -40 | |
| 80 | |
| 25 | |
| Reel | |
| 0.15 | |
| 13.69 | |
| 3.3 | |
| 4.79 | |
| KK® | |
| 18-24 | |
| Cable Mount |
This 0008560105 connector contact from Molex is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product is 13.69 mm long, 4.79 mm tall and 3.3 mm deep. This connector contact has a minimum operating temperature of 0 °C and a maximum of 50 °C. Its wire is 18-24 AWG. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

