Molex0008560123Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Reel
Other Part Names : 08560123
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5.5 | |
| 600VDC|600VAC | |
| 6 | |
| -40 | |
| 105 | |
| 25 | |
| Reel | |
| 0.159 | |
| 13.7 | |
| 2.72 | |
| Trifurcon™ | |
| 22-26 | |
| Cable Mount |
This 0008560123 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. This product is 13.7 mm long and 2.72 mm. This connector contact has an operating temperature range of 0 °C to 75 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

