Molex0008580126Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Other Part Names : 08580126
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 7 | |
| 6 | |
| 0 | |
| 75 | |
| Bag | |
| 0.15 | |
| 13.7 | |
| 4.1 | |
| 2 | |
| KK® | |
| 22-26 | |
| Cable Mount |
Need a strong connection for your wires? This 0008580126 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of 0 °C to 75 °C. This product is 13.7 mm long, 2 mm tall and 4.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

