Molex0009482033Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole KK Tray
Other Part Names : 09482033
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 3 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Key/Dual Key | |
| 5/Contact | |
| 1000 | |
| 0 | |
| 50 | |
| 25 | |
| Tray | |
| 1.017 | |
| 11.79 | |
| 11.92 | |
| 11.4 | |
| KK | |
| Through Hole |
As an added safety precaution, the socket strip 0009482033 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 3 contacts that are made out of brass and plated with tin. It has a receptacle type gender. Its pitch is 3.96 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. 0009482033 is housed in white polyester. This product is 11.79 mm long, 11.4 mm tall and 11.92 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
