Molex0009484058Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip RCP 5Power POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Tray

Other Part Names : 09484058

Easily mount this socket strip 0009484058 header connector from Molex onto your PCB project to support a variety of physical configuration options. This RCP connector's 5 contacts that are made out of phosphor bronze and plated with tin over copper. This is a 1-row connector. Its pitch is 3.96 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -40 to 105 °C. 0009484058 is housed in white polyester. It uses the solder termination method. This product is 19.71 mm long, 11.4 mm tall and 11.92 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 150
  • Manufacturer Lead Time:
    22 Wochen
    • Price: 0,6790 €
    1. 1+0,6790 €
    2. 1232+0,6722 €
    3. 2464+0,6654 €
    4. 4928+0,6588 €
    5. 5000+0,6522 €
    6. 10000+0,4439 €
    7. 25000+0,4014 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.