Molex0009507091Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09507091
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| Bag | |
| 2.304 | |
| 35.56 | |
| 6.4 | |
| 15.88 | |
| KK® | |
| Cable Mount |
This 0009507091 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 9 RCP contacts. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.96 mm. It has a receptacle type gender. This device has a maximum current rating of 7 A/contact. 0009507091 is housed in natural nylon. This product is 35.56 mm long, 6.4 mm tall and 15.88 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

