Molex0009508041Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508041
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| 25 | |
| Bag | |
| 1.386 | |
| 16.71 | |
| 8.07 | |
| 15.88 | |
| KK® | |
| Yes | |
| Cable Mount |
Molex's 0009508041 discrete wire housing allows for durable connections between discrete wires. This F connector has 4 F contacts. Its pitch is 3.96 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 16.71 mm long, 8.07 mm tall and 15.88 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C. 0009508041 is housed in natural polyester.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

