Molex0009508071Einzeladersteckverbinder, Gehäuse
Conn Housing F 7 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508071
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 7 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 2.334 | |
| 28.6 | |
| 8.07 | |
| 15.88 | |
| KK® | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0009508071 discrete wire housing from Molex is perfect for you! This F connector has 7 F contacts. It has a maximum voltage rating of 250 VAC. It has a female type gender. This is a 1-row connector. Its pitch is 3.96 mm. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. This product is 28.6 mm long, 8.07 mm tall and 15.88 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C. 0009508071 is housed in natural polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

