Molex0009508073Einzeladersteckverbinder, Gehäuse
Conn Housing F 7 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508073
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 7 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 2.385 | |
| 28.6 | |
| 9.65 | |
| 15.88 | |
| KK® | |
| Cable Mount |
For all your modern day data transfer needs, this 0009508073 discrete wire housing from Molex will make a durable connection. This F connector has 7 F contacts. It has a maximum voltage rating of 250 VAC. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 28.6 mm long, 8.07 mm tall and 15.88 mm deep. 0009508073 is housed in natural polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

