Molex0009930300Einzeladersteckverbinder, Gehäuse
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09930300
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 0 | |
| 75 | |
| Bag | |
| 0.809 | |
| 11.79 | |
| 17 | |
| KK® | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 0009930300 discrete wire housing from Molex. This F connector has 3 F contacts. This is a 1-row connector. It has a female type gender. Its pitch is 3.96 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. This product is 11.79 mm long and 17 mm. This rectangle connector has an operating temperature of 0 to 75 °C. 0009930300 is housed in natural nylon 6/6. Its wire is 18-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

