Molex0010013036Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag

Other Part Names : 10013036

Molex brings you their latest 0010013036 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 3 F contacts. It has a maximum voltage rating of 250 VDC|250VAC. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. This rectangle connector has an operating temperature of -40 to 105 °C. 0010013036 is housed in natural nylon 6/6. This product is 15.16 mm long, 8.85 mm tall and 16 mm deep.

Import TariffMay apply to this part

Auf Lager: 25.612 Stück

Regional Inventory: 7.801

    Total0,37 €Price for 1

    7.801 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2445+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 7.801 Stück
      • Price: 0,3663 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2214+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 17.811 Stück
      • Price: 0,2564 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.