Molex0010081031Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| 0 | |
| 50 | |
| 25 | |
| Bag | |
| 0.766 | |
| 14.99 | |
| 6.35 | |
| 15.11 | |
| KK | |
| 3.94 | |
| Through Hole |
Molex brings you their unshrouded 0010081031 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This product is 14.99 mm long, 15.11 mm tall and 6.35 mm deep. 0010081031 is housed in natural nylon. This connector has an operating temperature of 0 to 50 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

