Molex0010181090Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board M/F 9Power POS 5.03mm Solder ST Thru-Hole Bag
Other Part Names : 10181090
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M/F | |
| 9Power | |
| 3 | |
| Solder | |
| 5.03 | |
| Straight | |
| Center Slot | |
| 5.03 | |
| 5/Contact | |
| 250V | |
| 10 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 4.141 | |
| 19.7 | |
| 18.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 0010181090 header connector from Molex. This HDR connector's 9 contacts that are made out of brass alloy and plated with tin over copper. It has a straight body orientation. This is a 3-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 5.03 mm. This device has a maximum current rating of 5 A/contact. 0010181090 is housed in black polyester. This connector has an operating temperature of -40 to 105 °C. This product is 19.7 mm long and 18.5 mm. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

